There are no models available for this part yet.
Overview of CDCVF2510PWRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDCVF2510PWRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1423 |
|
RFQ | ||||
Quest Components | 1138 |
|
$3.2742 / $6.5484 | Buy Now |
CAD Models for CDCVF2510PWRG4 by Texas Instruments
Part Data Attributes for CDCVF2510PWRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP24,.25
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
2510
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e4
|
Length
|
7.8 mm
|
Load Capacitance (CL)
|
25 pF
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
24
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
SERIES-RESISTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
3.9 ns
|
Propagation Delay (tpd)
|
3.9 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
fmax-Min
|
175 MHz
|
Alternate Parts for CDCVF2510PWRG4
This table gives cross-reference parts and alternative options found for CDCVF2510PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2510PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF2510APW | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | Texas Instruments | CDCVF2510PWRG4 vs CDCVF2510APW |
CDCVF2510APWR | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | Texas Instruments | CDCVF2510PWRG4 vs CDCVF2510APWR |
PCK2510SADH-T | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510PWRG4 vs PCK2510SADH-T |
935264405112 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510PWRG4 vs 935264405112 |
PCK2510SPWDH | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510PWRG4 vs PCK2510SPWDH |
CDCVF2510PWLE | CDC SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | CDCVF2510PWRG4 vs CDCVF2510PWLE |
CDCVF2510APWRG4 | 3.3-V Phase-Lock Loop Clock Driver with Power Down Mode 24-TSSOP 0 to 85 | Texas Instruments | CDCVF2510PWRG4 vs CDCVF2510APWRG4 |
PI6C2510-133LE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, GREEN, TSSOP-24 | Pericom Semiconductor Corporation | CDCVF2510PWRG4 vs PI6C2510-133LE |
935268904118 | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | NXP Semiconductors | CDCVF2510PWRG4 vs 935268904118 |
PI6C2510-133L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, TSSOP-24 | Pericom Semiconductor Corporation | CDCVF2510PWRG4 vs PI6C2510-133L |