Part Details for CDM27 by Rakon Limited
Overview of CDM27 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDM27
CDM27 CAD Models
CDM27 Part Data Attributes
|
CDM27
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
CDM27
Rakon Limited
1 MHz - 30 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |