Part Details for CDP1802ACD by Rochester Electronics LLC
Overview of CDP1802ACD by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CDP1802ACD
CDP1802ACD CAD Models
CDP1802ACD Part Data Attributes
|
CDP1802ACD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CDP1802ACD
Rochester Electronics LLC
Microprocessor, 8-Bit, 3.2MHz, CMOS, CDIP40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.2 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 3.2 MHz | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CDP1802ACD
This table gives cross-reference parts and alternative options found for CDP1802ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1802ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1802ACD | 8-BIT, 3.2MHz, MICROPROCESSOR, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | CDP1802ACD vs CDP1802ACD |
CDP1802ACD | Microprocessor, 8-Bit, 3.2MHz, CMOS, CDIP40 | Harris Semiconductor | CDP1802ACD vs CDP1802ACD |