Part Details for CDP1852CD by Intersil Corporation
Overview of CDP1852CD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1852CD
CDP1852CD CAD Models
CDP1852CD Part Data Attributes
|
CDP1852CD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1852CD
Intersil Corporation
8 I/O, PIA-GENERAL PURPOSE, CDIP24, SIDE BRAZED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CDP1852CD
This table gives cross-reference parts and alternative options found for CDP1852CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1852CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1852CE | Parallel I/O Port, 8 I/O, CMOS, PDIP24 | Rochester Electronics LLC | CDP1852CD vs CDP1852CE |
CDP1852CD/3 | IC 8 I/O, PIA-GENERAL PURPOSE, CDIP24, Parallel IO Port | Intersil Corporation | CDP1852CD vs CDP1852CD/3 |
CDP1852CD | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, CDIP24 | Harris Semiconductor | CDP1852CD vs CDP1852CD |
CDP1852CD3 | Parallel I/O Port, 8 I/O, CMOS, CDIP24 | Rochester Electronics LLC | CDP1852CD vs CDP1852CD3 |
CDP1852CEX | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP24 | Harris Semiconductor | CDP1852CD vs CDP1852CEX |
CDP1852CD3 | 8 I/O, PIA-GENERAL PURPOSE, CDIP24 | Intersil Corporation | CDP1852CD vs CDP1852CD3 |
CDP1852D3 | 8 I/O, PIA-GENERAL PURPOSE, CDIP24 | Intersil Corporation | CDP1852CD vs CDP1852D3 |