Part Details for CDR01BX221BKUSAJ by Vishay Vitramon
Overview of CDR01BX221BKUSAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX221BKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX221BKUSAJ-ND
|
DigiKey | CAP CER 220PF 100V BX 0805 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
Part Details for CDR01BX221BKUSAJ
CDR01BX221BKUSAJ CAD Models
CDR01BX221BKUSAJ Part Data Attributes
|
CDR01BX221BKUSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR01BX221BKUSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00022 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX221BKUSAJ
This table gives cross-reference parts and alternative options found for CDR01BX221BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX221BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX221BKMP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0805, | Presidio Components Inc | CDR01BX221BKUSAJ vs CDR01BX221BKMP |
CDR01BX221BKNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX221BKUSAJ vs CDR01BX221BKNP |
CDR01BX221BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX221BKUSAJ vs CDR01BX221BKUP |
CDR01BX221BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR01BX221BKUSAJ vs CDR01BX221BKSP |
CDR01BX221BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX221BKUSAJ vs CDR01BX221BKWSAJ |
CDR01BX221BKWR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0805, | Metuchen Capacitors Inc | CDR01BX221BKUSAJ vs CDR01BX221BKWR |
CDR01BX221BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX221BKUSAJ vs CDR01BX221BKMS |
CDR01BX221BKWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00022 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX221BKUSAJ vs CDR01BX221BKWSAB |
CDR01BX221BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 0805, | Presidio Components Inc | CDR01BX221BKUSAJ vs CDR01BX221BKZM |
CDR01BX221BKZRAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BX221BKUSAJ vs CDR01BX221BKZRAP |