There are no models available for this part yet.
Overview of CDR34BP682AJWPAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR34BP682AJWPAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR34BP682AJWPAJ
|
Avnet Americas | CDR34BP682AJWPAJ - Tape and Reel (Alt: CDR34BP682AJWPAJ) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6284 / $0.6954 | Buy Now |
CAD Models for CDR34BP682AJWPAJ by Vishay Intertechnologies
Part Data Attributes for CDR34BP682AJWPAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/10
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CDR34BP682AJWPAJ
This table gives cross-reference parts and alternative options found for CDR34BP682AJWPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP682AJWPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP682AJMRAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP682AJWPAJ vs CDR34BP682AJMRAJ |
CDR34BP682AJYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJWPAJ vs CDR34BP682AJYMAB |
CDR34BP682AJURAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP682AJWPAJ vs CDR34BP682AJURAR |
CDR34BP682AJMSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP682AJWPAJ vs CDR34BP682AJMSAP |
CDR34BP682AJYMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP682AJWPAJ vs CDR34BP682AJYMAR |
CDR34BP682AJZPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJWPAJ vs CDR34BP682AJZPAB |
CDR34BP682AJWMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP682AJWPAJ vs CDR34BP682AJWMAT |
CDR34BP682AJYSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0068 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BP682AJWPAJ vs CDR34BP682AJYSAJ |
CDR34BP682AJWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP682AJWPAJ vs CDR34BP682AJWSAB |
C1812N682J5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP682AJWPAJ vs C1812N682J5GML |