Part Details for CDRH124NP-220MC by Sumida Corporation
Results Overview of CDRH124NP-220MC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH124NP-220MC Information
CDRH124NP-220MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH124NP-220MC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CDRH124NP-220MC
|
Avnet Americas | - Tape and Reel (Alt: CDRH124NP-220MC) COO: Viet Nam RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4975 / $0.5691 | Buy Now |
|
|
Chip Stock | IndPowerShieldedWirewound22uH20%100KHz2.9ACarrierT/R | 8000 |
|
RFQ | |
|
|
LCSC | 2.9A 22uH 20% 66m SMD-4P12x12mm Fixed Inductors RoHS | 1234 |
|
$0.3817 / $0.7272 | Buy Now |
US Tariff Estimator: CDRH124NP-220MC by Sumida Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDRH124NP-220MC
CDRH124NP-220MC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDRH124NP-220MC Part Data Attributes
|
|
CDRH124NP-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH124NP-220MC
Sumida Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SUMIDA CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 42 Weeks, 6 Days | |
| Samacsys Manufacturer | Sumida | |
| Case/Size Code | 4747 | |
| Construction | Rectangular | |
| Core Material | FERRITE | |
| DC Resistance | 0.066 Ω | |
| Inductance-Nom (L) | 22 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| Number of Functions | 2 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 mm | |
| Package Length | 12 mm | |
| Package Style | SMT | |
| Package Width | 12 mm | |
| Packing Method | TR, 13 Inch | |
| Rated Current-Max | 3.52 A | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 20% |
CDRH124NP-220MC Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the CDRH124NP-220MC is a rectangular pad with dimensions of 12.5mm x 10.5mm, with a 1.5mm diameter hole in the center for the pin.
-
To minimize magnetic field interference, keep the inductor at least 5mm away from nearby components, and consider using a shielded inductor or a mu-metal shield around the inductor.
-
The maximum operating temperature range for the CDRH124NP-220MC is -40°C to +125°C, with a derating of 1.5% per °C above 80°C.
-
Yes, the CDRH124NP-220MC is designed to withstand vibrations up to 10G, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement.
-
To minimize EMI and RFI emissions, use a shielded inductor, keep the inductor away from sensitive components, and consider using a common-mode choke or EMI filter in the circuit.