Part Details for CDRH62BNP-390MB by Sumida Corporation
Overview of CDRH62BNP-390MB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH62BNP-390MB
CDRH62BNP-390MB CAD Models
CDRH62BNP-390MB Part Data Attributes
|
CDRH62BNP-390MB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH62BNP-390MB
Sumida Corporation
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2725, CHIP, 2725, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2725 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2725 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.49 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | Box | |
Rated Current-Max | 0.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH62BNP-390MB
This table gives cross-reference parts and alternative options found for CDRH62BNP-390MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH62BNP-390MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH62BNP-390MC | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2725, CHIP, 2725, ROHS COMPLIANT | Sumida Corporation | CDRH62BNP-390MB vs CDRH62BNP-390MC |