Part Details for CDRH65NP-1R2NB by Sumida Corporation
Overview of CDRH65NP-1R2NB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for CDRH65NP-1R2NB
CDRH65NP-1R2NB CAD Models
CDRH65NP-1R2NB Part Data Attributes
|
CDRH65NP-1R2NB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH65NP-1R2NB
Sumida Corporation
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2625, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2625 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2625 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0155 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | Box | |
Rated Current-Max | 5.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |