-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 30%, 1 Element, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2121-1-ND
|
DigiKey | FIXED IND 10UH 1.1A 165 MOHM SMD Min Qty: 1000 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5013 | Buy Now |
DISTI #
CDRH6D12NP-100NC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1.1A Carrier T/R - Tape and Reel (Alt: CDRH6D12NP-100NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3194 / $0.5082 | Buy Now |
DISTI #
851-CDRH6D12NP-100NC
|
Mouser Electronics | Power Inductors - SMD 10uH 132 ohms RoHS: Compliant | 382 |
|
$0.4590 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4400 | Buy Now |
DISTI #
CDRH6D12NP-100NC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1.1A Carrier T/R - Tape and Reel (Alt: CDRH6D12NP-100NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3194 / $0.5082 | Buy Now |
DISTI #
CDRH6D12NP-100NC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 1.1A Carrier T/R - Tape and Reel (Alt: CDRH6D12NP-100NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3194 / $0.5082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH6D12NP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH6D12NP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.165 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for CDRH6D12NP-100NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH6D12NP-100NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH6D12NP-100NB | General Purpose Inductor, 10uH, 30%, 1 Element, SMD, | Sumida Corporation | CDRH6D12NP-100NC vs CDRH6D12NP-100NB |