Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 12,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Allied Electronics & Automation | 0 | 12,000 | Bulk |
|
View this part on Onlinecomponents.com | 0 | 3,000 |
|
|
View this part on Bristol Electronics | 3,776 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
139,655
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDSOD323-T03C
Yes
Yes
Active
R-PDSO-G2
2
compliant
EAR99
8541.10.00.50
Bourns Inc
1.78
LOW CAPACITANCE
4 V
4 V
19 V
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-G2
e3
1
350 W
2
2
150 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOD323-T18C Diodes | Trans Voltage Suppressor Diode, 350W, 18V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CDSOD323-T03C vs CDSOD323-T18C |
CDSOD323-T05C Diodes | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CDSOD323-T03C vs CDSOD323-T05C |