Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 12,000 | Reel |
|
View this part on Newark | 0 | 12,000 | TAPE & REEL FULL |
|
View this part on Newark | 1,326 | 1 | TAPE & REEL CUT |
|
View this part on Allied Electronics & Automation | 0 | 12,000 | Bulk |
|
View this part on Onlinecomponents.com | 0 | 3,000 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
19,217
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDSOD323-T05SC
Yes
Active
ROHS COMPLIANT, PLASTIC PACKAGE-2
2
compliant
EAR99
8541.10.00.50
Bourns Inc
1.78
6 V
6 V
14.5 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-G2
e3
1
400 W
1
2
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOD323-T36SC Diodes | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CDSOD323-T05SC vs CDSOD323-T36SC |
CDSOD323-T24SC Diodes | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CDSOD323-T05SC vs CDSOD323-T24SC |
CDSOD323-T18SC Diodes | Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CDSOD323-T05SC vs CDSOD323-T18SC |