Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Bourns Inc | Diode Case Style:Sot-23; No. Of Pins:6Pins; Product Range:-; Clamping Voltage Max:10V; Diode Mounting:Surface Mount; Maximum Breakdown Voltage:6V; Operating Temperature Max:85°C; Reverse Standoff Voltage:5V Rohs Compliant: Yes |Bourns CDSOT236-0504C. | $0.5000 / $0.5440 |
|
View Details |