Part Details for CDSQR4148-HF by Comchip Technology Corporation Ltd
Results Overview of CDSQR4148-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDSQR4148-HF Information
CDSQR4148-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CDSQR4148-HF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4044 |
|
RFQ | ||
|
|
Karl Kruse GmbH & Co KG | 30000 |
|
RFQ | ||
|
|
NAC | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 170000 |
|
$0.0510 / $0.1100 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 160000 |
|
RFQ |
US Tariff Estimator: CDSQR4148-HF by Comchip Technology Corporation Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CDSQR4148-HF
CDSQR4148-HF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CDSQR4148-HF Part Data Attributes
|
|
CDSQR4148-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSQR4148-HF
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Samacsys Manufacturer | Comchip Technology | |
| Additional Feature | HIGH RELIABILITY | |
| Application | GENERAL PURPOSE | |
| Case Connection | UNSPECIFIED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PBCC-N2 | |
| JESD-609 Code | e4 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.125 W | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Recovery Time-Max | 0.004 µs | |
| Surface Mount | YES | |
| Terminal Finish | GOLD | |
| Terminal Form | NO LEAD | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDSQR4148-HF
This table gives cross-reference parts and alternative options found for CDSQR4148-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSQR4148-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDSQR4148 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, | CDSQR4148-HF vs CDSQR4148 |
CDSQR4148-HF Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane, short traces, and minimal vias is recommended. Keep the filter array close to the noise source and use a common ground point for all channels.
-
Use a 50Ω termination resistor at the output of each channel, and ensure the input impedance of the subsequent stage is also 50Ω to prevent signal reflections.
-
The recommended operating temperature range is -40°C to 85°C. However, the device can withstand storage temperatures from -55°C to 150°C.
-
Yes, the CDSQR4148-HF is AEC-Q100 qualified and suitable for high-reliability and automotive applications, but ensure you follow the recommended operating conditions and PCB layout guidelines.
-
Use an ESD wrist strap or mat, and handle the device by the body or leads, avoiding direct contact with the pins. Store the device in an anti-static bag or container when not in use.