-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1001-1-ND
|
DigiKey | DIODE GEN PURP 75V 150MA 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
474721 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
750-CDSU4148
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 150mA 75V Sm Sgnl Switching RoHS: Compliant | 275400 |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
70426697
|
RS | Switching Diode 150mA 75V 2-Pin SOD-523F | Comchip Technology CDSU4148 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1250 |
|
$0.0450 / $0.0650 | Buy Now |
|
Bristol Electronics | Min Qty: 31 | 5045 |
|
$0.0330 / $0.1650 | Buy Now |
|
Bristol Electronics | 7384 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, 0603 | 4036 |
|
$0.0440 / $0.2200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, 0603 | 6400 |
|
$0.0510 / $0.2550 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON, 0603 | 5076 |
|
$0.0560 / $0.2800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 544000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 0.15A,100VV(RRM),Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 524000 |
|
$0.0367 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSU4148
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDSU4148
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, CASE 0603, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |