Part Details for CE0521R76CCB-TA2 by Murata Manufacturing Co Ltd
Overview of CE0521R76CCB-TA2 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CE0521R76CCB-TA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23000 |
|
RFQ | ||
|
Quest Components | ISOLATOR, 1750MHZ MIN, 1780MHZ MAX | 2000 |
|
$0.5500 / $1.5000 | Buy Now |
|
Quest Components | ISOLATOR, 1750MHZ MIN, 1780MHZ MAX | 18400 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for CE0521R76CCB-TA2
CE0521R76CCB-TA2 CAD Models
CE0521R76CCB-TA2 Part Data Attributes
|
CE0521R76CCB-TA2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE0521R76CCB-TA2
Murata Manufacturing Co Ltd
Isolator, 1750MHz Min, 1780MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1780 MHz | |
Operating Frequency-Min | 1750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.5 |