Part Details for CE073R836DCB-TA2 by Murata Manufacturing Co Ltd
Overview of CE073R836DCB-TA2 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CE073R836DCB-TA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6942 |
|
RFQ | ||
|
Quest Components | ISOLATOR, 824MHZ MIN, 849MHZ MAX | 2031 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | ISOLATOR, 824MHZ MIN, 849MHZ MAX | 5553 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for CE073R836DCB-TA2
CE073R836DCB-TA2 CAD Models
CE073R836DCB-TA2 Part Data Attributes
|
CE073R836DCB-TA2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CE073R836DCB-TA2
Murata Manufacturing Co Ltd
Isolator, 824MHz Min, 849MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.65 dB | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.5 |
Alternate Parts for CE073R836DCB-TA2
This table gives cross-reference parts and alternative options found for CE073R836DCB-TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE073R836DCB-TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0731R88DCBTA1 | 1850 MHz - 1910 MHz RF/MICROWAVE ISOLATOR | Murata Manufacturing Co Ltd | CE073R836DCB-TA2 vs CE0731R88DCBTA1 |
CE073R836DCBTA1 | 824 MHz - 849 MHz RF/MICROWAVE ISOLATOR | Murata Manufacturing Co Ltd | CE073R836DCB-TA2 vs CE073R836DCBTA1 |
CE0731R44CCBTA2 | 1429 MHz - 1453 MHz RF/MICROWAVE ISOLATOR | Murata Manufacturing Co Ltd | CE073R836DCB-TA2 vs CE0731R44CCBTA2 |
CE073R836DCBTA2 | 824 MHz - 849 MHz RF/MICROWAVE ISOLATOR | Murata Manufacturing Co Ltd | CE073R836DCB-TA2 vs CE073R836DCBTA2 |
CE0731R88DCB | Isolator, 1850MHz Min, 1910MHz Max, MINIATURE PACKAGE-4 | Murata Manufacturing Co Ltd | CE073R836DCB-TA2 vs CE0731R88DCB |