DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Box |
|
|
0 | Bulk |
|
|
0 |
|
|
CES48050-20 Cosel USA IncBuy Now Datasheet |
Compare Parts:CES48050-20 Cosel USA Inc DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, DIP-8 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
This table gives cross-reference parts and alternative options found for CES48050-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES48050-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL60A-048L-050F20 Power Circuits | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | CES48050-20 vs AL60A-048L-050F20 |
HBS100ZG-ANT1H Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | CES48050-20 vs HBS100ZG-ANT1H |
GH100S48W05 Power Circuits | DC-DC Regulated Power Supply Module, | ACON Inc | CES48050-20 vs GH100S48W05 |
LPD150-048-05-PI-100 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | CES48050-20 vs LPD150-048-05-PI-100 |
VI-MC30-MW-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CES48050-20 vs VI-MC30-MW-CC |
VI-LC30-EW Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CES48050-20 vs VI-LC30-EW |
VI-LCN0-EW Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CES48050-20 vs VI-LCN0-EW |
USQ-5/20-D48 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER-BRICK, MODULE-8 | Murata Power Solutions | CES48050-20 vs USQ-5/20-D48 |
EQW020A0A61-CZ Power Circuits | DC-DC Regulated Power Supply Module, | GE Industrial Solutions | CES48050-20 vs EQW020A0A61-CZ |
UCE-5/20-D48 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8 | Murata Power Solutions | CES48050-20 vs UCE-5/20-D48 |