Datasheets
CES48050-20P-N by: Cosel USA Inc

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, DIP-8

Part Details for CES48050-20P-N by Cosel USA Inc

Overview of CES48050-20P-N by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CES48050-20P-N

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $91.1500
$91.1500 Buy Now

Part Details for CES48050-20P-N

CES48050-20P-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CES48050-20P-N Part Data Attributes

CES48050-20P-N Cosel USA Inc
Buy Now Datasheet
Compare Parts:
CES48050-20P-N Cosel USA Inc DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, DIP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer COSEL CO LTD
Part Package Code DIP
Package Description DIP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
Length 57.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Output Voltage-Max 6 V
Output Voltage-Min 4 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W
Trim/Adjustable Output YES
Width 22.76 mm

Alternate Parts for CES48050-20P-N

This table gives cross-reference parts and alternative options found for CES48050-20P-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES48050-20P-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VI-LCN0-CW DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CES48050-20P-N vs VI-LCN0-CW
VI-MCN0-IW DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CES48050-20P-N vs VI-MCN0-IW
TD100-048-05M DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid Natel Engineering Company CES48050-20P-N vs TD100-048-05M
VWS100ZG-2H DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid Bel Power Solutions CES48050-20P-N vs VWS100ZG-2H
VI-MC30-EW-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CES48050-20P-N vs VI-MC30-EW-CC
ICH10048S05 DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL PACKAGE-9 XP Power CES48050-20P-N vs ICH10048S05
PAH100S48-5/PV DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, TDK-Lambda Corporation CES48050-20P-N vs PAH100S48-5/PV
VI-MCN0-EW-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CES48050-20P-N vs VI-MCN0-EW-CC
VHK100W-Q48-S5-DIN 5 Vdc, 20 A, 100 W DIN, 18~75 Vdc Input Range CUI Inc CES48050-20P-N vs VHK100W-Q48-S5-DIN
HBS100ZG-ANT92V DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid Bel Power Solutions CES48050-20P-N vs HBS100ZG-ANT92V

CES48050-20P-N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CES48050-20P-N by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CES48050-20P-N by Cosel USA Inc

  • Please alert me when CES48050-20P-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CES48050-20P-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CES48050-20P-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CES48050-20P-N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CES48050-20P-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CES48050-20P-N by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: