Part Details for CF14JT3K30 by SEI Stackpole Electronics Inc
Results Overview of CF14JT3K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF14JT3K30 Information
CF14JT3K30 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CF14JT3K30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CF14JT3K30
|
Avnet Americas | - Tape and Reel (Alt: CF14JT3K30) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0066 | Buy Now |
|
|
Bristol Electronics | 4972 |
|
RFQ | ||
|
DISTI #
CF14JT3K30
|
IBS Electronics | CF FIXED RESISTOR AXIAL THROUGH HOLE RESISTOR ±, 5% 0/ -400PPM/C 3.3KOHM 0.25W 1/4W Min Qty: 5000 Package Multiple: 1 | 60000 |
|
$0.0089 / $0.0099 | Buy Now |
|
|
NAC | RESISTOR, CARBON FILM, 1/4W, 3.3 Kohm, 5% - Carbon Film - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0071 / $0.0130 | Buy Now |
|
|
NexGen Digital | 1764 |
|
RFQ |
US Tariff Estimator: CF14JT3K30 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CF14JT3K30
CF14JT3K30 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CF14JT3K30 Part Data Attributes
|
|
CF14JT3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF14JT3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.10.00.65 | |
| Factory Lead Time | 22 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.55 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.3 Mm | |
| Package Length | 6 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr, 13.5 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3300 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Carbon Film | |
| Temperature Coefficient | -400,0 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 350 V |
Alternate Parts for CF14JT3K30
This table gives cross-reference parts and alternative options found for CF14JT3K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF14JT3K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCFQ14JB3K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT3K30 vs PCFQ14JB3K30 |
| PCF14JB3K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT3K30 vs PCF14JB3K30 |
| CF14JB3K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT3K30 vs CF14JB3K30 |
| PCF14JT3K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT3K30 vs PCF14JT3K30 |
| CFQ14JT3K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | CF14JT3K30 vs CFQ14JT3K30 |
CF14JT3K30 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CF14JT3K30 is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm.
-
The CF14JT3K30 has a thermal resistance of 35°C/W. To handle thermal management, ensure good airflow around the component, use a heat sink if necessary, and avoid overheating the component.
-
The maximum operating temperature range for the CF14JT3K30 is -55°C to 150°C.
-
Yes, the CF14JT3K30 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
To ensure reliability in a humid environment, follow the manufacturer's guidelines for moisture sensitivity, use a conformal coating if necessary, and ensure proper storage and handling procedures.