CF48ABCT2.5-MC2
Singatron Enterprises Co
Description: Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug

Overview of CF48ABCT2.5-MC2 by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CF48ABCT2.5-MC2 by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF48ABCT2.5-MC2 by Singatron Enterprises Co

CF48ABCT2.5-MC2
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
CLASS 3 PERFORMANCE
Body Breadth
0.417 inch
Body Depth
0.457 inch
Body Length
3.74 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1550VAC V
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
48
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. CF48ABCT2.5-MC2
    Singatron Enterprises Co
    Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for CF48ABCT2.5-MC2

This table gives cross-reference parts and alternative options found for CF48ABCT2.5-MC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF48ABCT2.5-MC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5159-009-48-16-93-111 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug Amphenol FCi CF48ABCT2.5-MC2 vs 5159-009-48-16-93-111
FUB-PP1750-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd CF48ABCT2.5-MC2 vs FUB-PP1750-5X72
208477150008049 Board Euro Connector, 150 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, Kyocera AVX Components CF48ABCT2.5-MC2 vs 208477150008049
DIN-048RSC-SR1-KR Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT 3M Interconnect CF48ABCT2.5-MC2 vs DIN-048RSC-SR1-KR
DIN-048RSC-RR1-FJ 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT 3M Electronics CF48ABCT2.5-MC2 vs DIN-048RSC-RR1-FJ
FUB-PP1772-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd CF48ABCT2.5-MC2 vs FUB-PP1772-5X72
FUB-PP1780-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd CF48ABCT2.5-MC2 vs FUB-PP1780-5X72
FUB-PP1757-5X72 Board Connector, 360 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle Morethanall Co Ltd CF48ABCT2.5-MC2 vs FUB-PP1757-5X72
DIN-048RSC-SR1-KR 48 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT 3M Electronics CF48ABCT2.5-MC2 vs DIN-048RSC-SR1-KR
5159009481293111 Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug Amphenol FCi CF48ABCT2.5-MC2 vs 5159009481293111

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF48ABCT2.5-MC2 by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF48ABCT2.5-MC2 by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of CF48ABCT2.5-MC2 would you like to use for your alert(s)?
  • Please alert me when CF48ABCT2.5-MC2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF48ABCT2.5-MC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF48ABCT2.5-MC2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF48ABCT2.5-MC2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF48ABCT2.5-MC2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF48ABCT2.5-MC2 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: