Part Details for CFD69383P-30NF by TE Connectivity
Overview of CFD69383P-30NF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CFD69383P-30NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1195-ND
|
DigiKey | RF ANT FLAT PNL N TYP FML PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$73.1430 / $83.8900 | Buy Now |
DISTI #
814-CFD69383P-30NF
|
Mouser Electronics | Antennas OMNI,DBAND,30cm,NF 6 98-960,1690-3800MHz RoHS: Compliant | 0 |
|
$77.8200 / $90.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6 Package Multiple: 1 Container: Box | 0Box |
|
$71.3600 | Buy Now |
DISTI #
AMPCFD69383P-30NF
|
Heilind Electronics | OMNI,DBAND,30CM,NF 698-960,169 0-3800MHZ | Americas - 0 in Stock |
|
$80.0570 / $90.0222 | Buy Now |
DISTI #
AMPCFD69383P-30NF
|
Interstate Connecting Components | OMNI,DBAND,30CM,NF 698-960,169 0-3800MHZ | 0 |
|
$80.0570 / $90.0222 | Buy Now |
DISTI #
000000000005970694
|
Sager | Antennas OMNI,DBAND,30cm,NF 6 98-960,1690-3800MHz Min Qty: 1 | 0 |
|
$74.5000 / $97.5200 | Buy Now |
Part Details for CFD69383P-30NF
CFD69383P-30NF CAD Models
CFD69383P-30NF Part Data Attributes
|
CFD69383P-30NF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFD69383P-30NF
TE Connectivity
Base Station/Broadcast Transmission Antenna, 6dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 806 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR HORIZONTAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 50 W | |
VSWR-Max | 2 |