-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 x 50 mm Dc Axial Fan, Ball Bearing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-5020B-160-385-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
291 In Stock |
|
$6.8923 / $9.4000 | Buy Now |
DISTI #
179-CFM5020B160385
|
Mouser Electronics | DC Fans dc axial fan, 50 mm square, 20 mm, 12 Vdc, ball, 6000 RPM, 16.18 CFM RoHS: Compliant | 298 |
|
$6.8900 / $9.0200 | Buy Now |
DISTI #
V99:2348_26332086
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.18CFM 38.5dB 50 X 50 X 20mm Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2152 | Americas - 95 |
|
$7.1010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.0600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Ball Bearing - 16.2 CFM (0.454m³/min) - 38.5dB(A) - 2.4 W - 6000 RPM - 2 Wire Leads. RoHS: Compliant |
100 In Stock |
|
$6.8800 / $9.3800 | Buy Now |
DISTI #
66330806
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.18CFM 38.5dB 50 X 50 X 20mm Box RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2242 | Americas - 99 |
|
$8.5086 / $12.1977 | Buy Now |
DISTI #
60914001
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.18CFM 38.5dB 50 X 50 X 20mm Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 95 |
|
$7.1010 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Ball Bearing - 16.2 CFM (0.454m³/min) - 38.5dB(A) - 2.4 W - 6000 RPM - 2 Wire Leads. RoHS: Compliant |
100 In Stock |
|
$6.8800 / $9.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFM-5020B-160-385
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-5020B-160-385
CUI Devices
50 x 50 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 16.18 CFM | |
Approvals | CE;CUL;EN | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 38.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.1 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 70000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 30.2 g | |
Width | 20 mm |