Part Details for CFM-6025V-138-220-11 by CUI Devices
Overview of CFM-6025V-138-220-11 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6025V-138-220-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CFM6025V13822011
|
Mouser Electronics | DC Fans 12Vdc 0.87W 19.3CFM DC Axial 60x25mm RD | 0 |
|
$5.9300 / $5.9400 | Order Now |
|
Onlinecomponents.com | 60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 83 mA, 60 x 60 x 25 mm, Dc Fan, Rotation Detector Signal RoHS: Compliant | 0 |
|
$5.7700 / $15.8100 | Buy Now |
Part Details for CFM-6025V-138-220-11
CFM-6025V-138-220-11 CAD Models
CFM-6025V-138-220-11 Part Data Attributes
|
CFM-6025V-138-220-11
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-6025V-138-220-11
CUI Devices
12 V, 83 mA, 60 x 60 x 25 mm, Dc Fan, Rotation Detector Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 19.3 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 22 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.083 A | |
Rated Power | 1 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 45 g | |
Width | 25 mm |