Part Details for CFM-A225B-120-350-22 by CUI Devices
Overview of CFM-A225B-120-350-22 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A225B-120-350-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A225B-120-350-22-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
165 In Stock |
|
$10.4102 / $14.2000 | Buy Now |
DISTI #
179-CFMA225B12035022
|
Mouser Electronics | DC Fans dc axial fan 120 mm square 25 mm 12 Vdc ball 2000 RPM 63.16 CFM AR TSPWM RoHS: Compliant | 472 |
|
$10.2200 / $14.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks Container: Box | 0Box |
|
$10.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9200 / $20.7700 | Buy Now |