Part Details for CFM41S240 by Cincon Electronics Corporation
Overview of CFM41S240 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM41S240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM41S240-ND
|
DigiKey | AC/DC CONVERTER 24V 40W Min Qty: 1 Lead time: 24 Weeks Container: Box |
99 In Stock |
|
$17.5601 / $24.9500 | Buy Now |
DISTI #
418-CFM41S240
|
Mouser Electronics | Switching Power Supplies 40W 90-264VACin 24VDCout 1.67A PCB RoHS: Compliant | 280 |
|
$17.1700 / $23.4200 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 24VDC Output - PCB Mount RoHS: Compliant |
25 In Stock |
|
$16.8200 / $22.2700 | Buy Now |
DISTI #
CFM41S240
|
TME | Converter: AC/DC, 40W, 90÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 3 |
|
$20.3600 / $25.3800 | Buy Now |
|
Master Electronics | AC-DC Module - 40 Watt - Open Frame - 90-264VAC Input - 24VDC Output - PCB Mount RoHS: Compliant |
25 In Stock |
|
$16.8200 / $22.2700 | Buy Now |
Part Details for CFM41S240
CFM41S240 CAD Models
CFM41S240 Part Data Attributes:
|
CFM41S240
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM41S240
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | S-XXMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 25.6 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 50.8 mm |
Alternate Parts for CFM41S240
This table gives cross-reference parts and alternative options found for CFM41S240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFM41S240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RACM40-24SK/OF/2X3 | AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid | RECOM Power Inc | CFM41S240 vs RACM40-24SK/OF/2X3 |
CFM41S240-T | AC-DC Regulated Power Supply Module, | Cincon Electronics Corporation | CFM41S240 vs CFM41S240-T |
RACM40-24SK/OF | AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid | RECOM Power Inc | CFM41S240 vs RACM40-24SK/OF |
RACM40-24SK/OF-CTN | AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid | RECOM Power Inc | CFM41S240 vs RACM40-24SK/OF-CTN |