CFY76-08
Description: RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, P-Channel, High Electron Mobility FET,

Overview of CFY76-08 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CFY76-08 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFY76-08 by Infineon Technologies AG

CFY76-08
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
GATE
Configuration
SINGLE
DS Breakdown Voltage-Min
3.5 V
Drain Current-Max (ID)
0.06 A
FET Technology
HIGH ELECTRON MOBILITY
Highest Frequency Band
X BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
4
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Gain-Min (Gp)
10.5 dB
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. CFY76-08
    Infineon Technologies AG
    RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, P-Channel, High Electron Mobility FET,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFY76-08 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFY76-08 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CFY76-08 would you like to use for your alert(s)?
  • Please alert me when CFY76-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFY76-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFY76-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFY76-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFY76-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFY76-08 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: