Part Details for CFZV-100GBC/30-EA-GK by Comet Plasma Control Technologies
Overview of CFZV-100GBC/30-EA-GK by Comet Plasma Control Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFZV-100GBC/30-EA-GK
CFZV-100GBC/30-EA-GK CAD Models
CFZV-100GBC/30-EA-GK Part Data Attributes
|
CFZV-100GBC/30-EA-GK
Comet Plasma Control Technologies
Buy Now
Datasheet
|
Compare Parts:
CFZV-100GBC/30-EA-GK
Comet Plasma Control Technologies
Fixed Capacitor, Vacuum, 24000V, 5% +Tol, 5% -Tol, 0.0001uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMET PLASMA CONTROL TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Diameter | 72 mm | |
Dielectric Material | VACUUM | |
Length | 164 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 24000 V | |
Series | CFZV-100GBC/40-EA-GK |