-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 3.3V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4188
|
Newark | Esd Protection Device, 3.3Vdc, 0402 Rohs Compliant: Yes |Bourns CG0402MLU-3.3G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32425 |
|
$0.2870 / $0.3870 | Buy Now |
DISTI #
14P5352
|
Newark | Chip Guard /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CG0402MLU-3.3G RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1450 | Buy Now |
DISTI #
CG0402MLU-3.3GCT-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68222 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
CG0402MLU-3.3G
|
Avnet Americas | ESD Suppressor ±15KV 2-Pin Case 0402 T/R - Tape and Reel (Alt: CG0402MLU-3.3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
DISTI #
652-CG0402MLU-3.3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes CHIP GUARD 3.3VOLT RoHS: Compliant | 5384 |
|
$0.1310 / $0.4600 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor 3.3V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant |
14400 In Stock |
|
$0.1240 / $0.2047 | Buy Now |
DISTI #
CG0402MLU-3.3G
|
Avnet Abacus | ESD Suppressor �15KV 2-Pin Case 0402 T/R - Tape and Reel (Alt: CG0402MLU-3.3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now | |
DISTI #
C1S134600393458
|
Chip1Stop | ESD Suppressor 3.3V 2-Pin Case 0402 T/R RoHS: Compliant pbFree: Yes | 8501 |
|
$0.1350 / $0.1587 | Buy Now |
|
Master Electronics | ESD Suppressor 3.3V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant |
14400 In Stock |
|
$0.1240 / $0.2047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0402MLU-3.3G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0402MLU-3.3G
Bourns Inc
Varistor, 3.3V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.36 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.3 V |