-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5605
|
Newark | Varistor, Esd Clamp Protector, 19V, 0603, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Chipguard Mla Series, Clamping Voltage Vc Max:19V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Bourns CG0603MLA-5.5ME Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12500 |
|
$0.0240 | Buy Now |
DISTI #
02J1282
|
Newark | Metal Oxide Varistor, 5.5V 19V 0603, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Chipguard Mla Series, Clamping Voltage Vc Max:19V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Bourns CG0603MLA-5.5ME Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
78AH9962
|
Newark | Chip Guard Rohs Compliant: Yes |Bourns CG0603MLA-5.5ME Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
48AC2781
|
Newark | Varistor, 0603, 5.5Vdc, 300Pf, Voltage Rating Vac:4V, Voltage Rating V Dc:5.5V, Product Range:-, Clamping Voltage Vc Max:19V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Esd Clamp Protector, Peak Surge Current @ 8/20Μs:30A, rohs Compliant: Yes |Bourns CG0603MLA-5.5ME Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0520 | Buy Now |
DISTI #
CG0603MLA-5.5MECT-ND
|
DigiKey | VARISTOR 8V 30A 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
121322 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
CG0603MLA-5.5ME
|
Avnet Americas | Var MOV 4VAC/5.5VDC 30A 9.6V 0603 SMD Paper T/R - Tape and Reel (Alt: CG0603MLA-5.5ME) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0284 | Buy Now |
DISTI #
CG0603MLA-5.5ME
|
Avnet Americas | Var MOV 4VAC/5.5VDC 30A 9.6V 0603 SMD Paper T/R - Tape and Reel (Alt: CG0603MLA-5.5ME) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 | Buy Now |
DISTI #
78Y5605
|
Avnet Americas | Var MOV 4VAC/5.5VDC 30A 9.6V 0603 SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 78Y5605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 12500 Partner Stock |
|
$0.0790 / $0.2810 | Buy Now |
DISTI #
652-CG0603MLA-5.5ME
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.5VDC 20% RoHS: Compliant | 38237 |
|
$0.0270 / $0.2700 | Buy Now |
DISTI #
71279221
|
RS | CG MLA Series, 0603, 5.5V | Bourns CG0603MLA-5.5ME RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0350 / $0.0410 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0603MLA-5.5ME
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0603MLA-5.5ME
Bourns Inc
Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for CG0603MLA-5.5ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0603MLA-5.5ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLV1608M04 | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.1 J, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0603MLA-5.5ME vs WPMLV1608M04 |
WPMLVN1206-050J-L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 1206 | World Products Inc | CG0603MLA-5.5ME vs WPMLVN1206-050J-L |
VZ0603M050APT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | CG0603MLA-5.5ME vs VZ0603M050APT |
V5.5MLA0603NHAUTO | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | CG0603MLA-5.5ME vs V5.5MLA0603NHAUTO |
WPMLVN0805-050J-T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 0805 | World Products Inc | CG0603MLA-5.5ME vs WPMLVN0805-050J-T |
VA-B3216-5R5JJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | CG0603MLA-5.5ME vs VA-B3216-5R5JJB |
ZV4M0805400 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT | Iskra MIS | CG0603MLA-5.5ME vs ZV4M0805400 |
WPMLV-1608-M04 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0603MLA-5.5ME vs WPMLV-1608-M04 |
V5.5MLN41206T | Varistor, 5.5V, 0.1J, Surface Mount, CHIP | Littelfuse Inc | CG0603MLA-5.5ME vs V5.5MLN41206T |
VZ0805M050AGT | Varistor, 5.5V, 0.1J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | CG0603MLA-5.5ME vs VZ0805M050AGT |