-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3581
|
Newark | Gas Discharge Tube, 2P, 2.5Ka, 800V, Product Range:Cg2 Series, Dc Breakover Voltage:300V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:2.5Ka, Impulse Sparkover Voltage:700V, Breakdown Voltage:345V, Capacitance:1Pf Rohs Compliant: Yes |Littelfuse CG2300L Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.0200 | Buy Now |
DISTI #
F5417-ND
|
DigiKey | GDT 300V 20KA 2 POLE TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$1.3624 / $2.9800 | Buy Now |
DISTI #
576-CG2300L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 300V NOM RoHS: Compliant | 0 |
|
$1.5600 / $3.0400 | Order Now |
DISTI #
V79:2366_25844338
|
Arrow Electronics | Gas Discharge Tubes 300VDC 20kADC 20AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 22 |
|
$1.2390 / $1.8920 | Buy Now |
|
Future Electronics | CG/CG2 Series 345 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.2200 / $1.3000 | Buy Now |
|
Future Electronics | CG/CG2 Series 345 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2200 / $1.2900 | Buy Now |
|
Future Electronics | CG/CG2 Series 345 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.2200 / $1.3000 | Buy Now |
|
Future Electronics | CG/CG2 Series 345 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2200 / $1.2900 | Buy Now |
DISTI #
54964224
|
Verical | Gas Discharge Tubes 300VDC 20kADC 20AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1546 | Americas - 22 |
|
$1.2390 / $1.8920 | Buy Now |
DISTI #
CG2300L
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 300V NOM RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$1.3300 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG2300L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG2300L
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |