If you like Findchips… You will love Findchips PRO. Try it Now.
Surge Protection Circuit, LEAD FREE PACKAGE-2
CG2350L
Yes
Active
LITTELFUSE INC
DSS
,
2
unknown
8542.39.00.01
Littelfuse Inc
1.73
O-XDSS-W2
e3
1
2
UNSPECIFIED
ROUND
SPECIAL SHAPE
260
Not Qualified
NO
SURGE PROTECTION CIRCUIT
TIN
WIRE
DUAL
30
3,117
248,962 of 3,262,357 parts
+0.14% change vs. last year1,783 of 7,703 parts
+0.26% change vs. last year155 of 945 parts
+0.27% change vs. last year