Part Details for CGA2B2C0G1H120J050BA by TDK Corporation
Results Overview of CGA2B2C0G1H120J050BA by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA2B2C0G1H120J050BA Information
CGA2B2C0G1H120J050BA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA2B2C0G1H120J050BA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40Y2200
|
Newark | Cap, 12Pf, 50V, Mlcc, 0402, Capacitance:12Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk CGA2B2C0G1H120J050BA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0070 | Buy Now |
|
DISTI #
52W9565
|
Newark | Cap, 12Pf, 50V, Mlcc, 0402, Capacitance:12Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cga Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk CGA2B2C0G1H120J050BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42781 |
|
$0.0070 | Buy Now |
|
DISTI #
CGA2B2C0G1H120J050BA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CGA2B2C0G1H120J050BA) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0077 / $0.0089 | Buy Now |
|
DISTI #
40Y2200
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: 40Y2200) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000 Partner Stock |
|
$0.0100 / $0.0130 | Buy Now |
|
DISTI #
52W9565
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 12 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 52W9565) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 12781 Partner Stock |
|
$0.0170 / $0.1000 | Buy Now |
|
|
Bristol Electronics | 19615 |
|
RFQ | ||
|
DISTI #
CGA2B2C0G1H120JBA
|
TME | Capacitor: ceramic, MLCC, 12pF, 50V, C0G (NP0), ±5%, SMD, 0402, 178mm Min Qty: 10000 | 0 |
|
$0.0093 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 297 |
|
RFQ | |
|
DISTI #
CGA2B2C0G1H120J050BA
|
IBS Electronics | 50V 12PF C0G 卤, 5% 0402 MULTILAYER CERAMIC CAPACITORS MLCC - SMD/SMT ROHS Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0123 / $0.0134 | Buy Now |
|
DISTI #
CGA2B2C0G1H120J050BA
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 12 pF 50 V 0402 1005 Metric 5 C0G NP0 - Tape and Reel (Alt: CGA2B2C0G1H120J050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CGA2B2C0G1H120J050BA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA2B2C0G1H120J050BA
CGA2B2C0G1H120J050BA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA2B2C0G1H120J050BA Part Data Attributes
|
|
CGA2B2C0G1H120J050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2C0G1H120J050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.000012 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for CGA2B2C0G1H120J050BA
This table gives cross-reference parts and alternative options found for CGA2B2C0G1H120J050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2C0G1H120J050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRT1555C1H120JA02W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | CGA2B2C0G1H120J050BA vs GRT1555C1H120JA02W |
| CL05C120JB5ALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | CGA2B2C0G1H120J050BA vs CL05C120JB5ALNL |
| GRP1555C1H120JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402 | CGA2B2C0G1H120J050BA vs GRP1555C1H120JA01B |
| C0402C120J5GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | CGA2B2C0G1H120J050BA vs C0402C120J5GAL9028 |
| 223886975129 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | CGA2B2C0G1H120J050BA vs 223886975129 |
| CL05C120JB5GNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | CGA2B2C0G1H120J050BA vs CL05C120JB5GNNS |
| 0402N120J500PT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | CGA2B2C0G1H120J050BA vs 0402N120J500PT |
| CL05C120JB5NNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | CGA2B2C0G1H120J050BA vs CL05C120JB5NNNG |
| HMT15N120500PJG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | CGA2B2C0G1H120J050BA vs HMT15N120500PJG |
| C0402T120J5GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | CGA2B2C0G1H120J050BA vs C0402T120J5GCCTM |
CGA2B2C0G1H120J050BA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CGA2B2C0G1H120J050BA capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the CGA2B2C0G1H120J050BA capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The CGA2B2C0G1H120J050BA capacitor is rated for operation up to 125°C, but it's not recommended to use it above 105°C for continuous operation. Derating may be necessary for high-temperature applications.
-
The maximum voltage derating for the CGA2B2C0G1H120J050BA capacitor is 80% of the rated voltage, which is 40V in this case.
-
Yes, the CGA2B2C0G1H120J050BA capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.