-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9894
|
Newark | Mlcc,0402,x7R,50V,0.1?f,0.5Mm Rohs Compliant: Yes |Tdk CGA2B3X7R1H104K050BB Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 1350000 |
|
$0.0240 | Buy Now |
DISTI #
52W9618
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 0.1 - F, - 10%, X7R, 50 V Rohs Compliant: Yes |Tdk CGA2B3X7R1H104K050BB Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 227862 |
|
$0.0250 / $0.1370 | Buy Now |
DISTI #
04X3148
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 0402, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Conductive Epoxy Series Rohs Compliant: Yes |Tdk CGA2B3X7R1H104K050BB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26545 |
|
$0.0250 / $0.1370 | Buy Now |
DISTI #
40Y2222
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Cga Series, 0.1 - F, - 10%, X7R, 50 V Rohs Compliant: Yes |Tdk CGA2B3X7R1H104K050BB Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 2270000 |
|
$0.0240 | Buy Now |
DISTI #
51T2163
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, X7R, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA2B3X7R1H104K050BB Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
445-6899-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5610525 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
DISTI #
CGA2B3X7R1H104K050
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CGA2B3X7R1H104K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 1350000 |
|
$0.0157 | Buy Now |
DISTI #
04X3148
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 04X3148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0290 / $0.1470 | Buy Now |
DISTI #
810-CGA2B3X7R1H104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200 RoHS: Compliant | 3878529 |
|
$0.0160 / $0.1400 | Buy Now |
|
Future Electronics | CGA Series 0402 100 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0140 / $0.0154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B3X7R1H104K050BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B3X7R1H104K050BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B3X7R1H104K050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B3X7R1H104K050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104K050BB vs MMASU105SB7104KFNA18 |
CGA2B3X7R1H104KT0Y0S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TDK Corporation | CGA2B3X7R1H104K050BB vs CGA2B3X7R1H104KT0Y0S |
CS1005X7R104K500NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | CGA2B3X7R1H104K050BB vs CS1005X7R104K500NR |
MCASU105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104K050BB vs MCASU105SB7104KFNA01 |
0402B104K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CGA2B3X7R1H104K050BB vs 0402B104K500NT |
885012205086 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Wurth Elektronik | CGA2B3X7R1H104K050BB vs 885012205086 |
MCASU105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104K050BB vs MCASU105SB7104KFNA1J |
MMASU105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CGA2B3X7R1H104K050BB vs MMASU105SB7104KFNA01 |