Part Details for CGA3E2C0G1H271J080AA by TDK Corporation
Results Overview of CGA3E2C0G1H271J080AA by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3E2C0G1H271J080AA Information
CGA3E2C0G1H271J080AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA3E2C0G1H271J080AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CGA3E2C0G1H271J080AA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 270 pF, 50 V, 0603 [1608 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CGA3E2C0G1H271J080AA) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0172 | Buy Now |
|
DISTI #
CGA3E2C0G1H271JAA
|
TME | Capacitor: ceramic, MLCC, 270pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0173 / $0.0205 | RFQ |
|
DISTI #
CGA3E2C0G1H271J080AA
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 270 pF 50 V 0603 1608 Metric 5 C0G NP0 - Tape and Reel (Alt: CGA3E2C0G1H271J080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CGA3E2C0G1H271J080AA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA3E2C0G1H271J080AA
CGA3E2C0G1H271J080AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA3E2C0G1H271J080AA Part Data Attributes
|
|
CGA3E2C0G1H271J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2C0G1H271J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.00027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for CGA3E2C0G1H271J080AA
This table gives cross-reference parts and alternative options found for CGA3E2C0G1H271J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2C0G1H271J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603T271J5GAL | KEMET Corporation | $0.2890 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP | CGA3E2C0G1H271J080AA vs C0603T271J5GAL |
| C0603X271J5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CGA3E2C0G1H271J080AA vs C0603X271J5GAC |
| SH18N271J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CGA3E2C0G1H271J080AA vs SH18N271J500CG |
| C0603C0G500-271JGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CGA3E2C0G1H271J080AA vs C0603C0G500-271JGU |
| 0603Y0500271JAR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CGA3E2C0G1H271J080AA vs 0603Y0500271JAR |
| C0603X271J5GACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CGA3E2C0G1H271J080AA vs C0603X271J5GACAUTO |
| C0603T271J5GBL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | CGA3E2C0G1H271J080AA vs C0603T271J5GBL7013 |
| C0603C271J5GAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | CGA3E2C0G1H271J080AA vs C0603C271J5GAL3325 |
| CL10C271JB81PNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | CGA3E2C0G1H271J080AA vs CL10C271JB81PNG |
| C0603T271J5GBL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | CGA3E2C0G1H271J080AA vs C0603T271J5GBL3325 |
CGA3E2C0G1H271J080AA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CGA3E2C0G1H271J080AA is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CGA3E2C0G1H271J080AA is a high-frequency capacitor with a self-resonant frequency of 1.8 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature for the CGA3E2C0G1H271J080AA is 125°C.
-
Yes, the CGA3E2C0G1H271J080AA is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the CGA3E2C0G1H271J080AA is 0.15 ohms at 100 MHz.