Part Details for CGA3E2X7R1H104K080AE by TDK Corporation
Results Overview of CGA3E2X7R1H104K080AE by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA3E2X7R1H104K080AE Information
CGA3E2X7R1H104K080AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA3E2X7R1H104K080AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AH9913
|
Newark | Mlcc,0603,x7R,50V,0.1?f,0.8Mm Rohs Compliant: Yes |Tdk CGA3E2X7R1H104K080AE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 472000 |
|
$0.0140 | Buy Now |
|
DISTI #
68AC4564
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk CGA3E2X7R1H104K080AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32323 |
|
$0.0180 / $0.0200 | Buy Now |
|
DISTI #
CGA3E2X7R1H104K080AE
|
Avnet Americas | - Tape and Reel (Alt: CGA3E2X7R1H104K080AE) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 472000 |
|
$0.0119 / $0.0136 | Buy Now |
|
DISTI #
68AC4564
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 68AC4564) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 18602 Partner Stock |
|
$0.0360 / $0.1110 | Buy Now |
|
|
Bristol Electronics | 7404 |
|
RFQ | ||
|
DISTI #
CGA3E2X7R1H104KAE
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0603, 178mm Min Qty: 1 | 0 |
|
$0.0132 / $0.1000 | RFQ |
|
DISTI #
CGA3E2X7R1H104K080AE
|
Avnet Abacus | - Tape and Reel (Alt: CGA3E2X7R1H104K080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 508000 |
|
Buy Now | |
|
|
New Advantage Corporation | CGA Series 0603 0.1 uF 50 V �10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 236000 |
|
$0.0225 / $0.0243 | Buy Now |
US Tariff Estimator: CGA3E2X7R1H104K080AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA3E2X7R1H104K080AE
CGA3E2X7R1H104K080AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA3E2X7R1H104K080AE Part Data Attributes
|
|
CGA3E2X7R1H104K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X7R1H104K080AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for CGA3E2X7R1H104K080AE
This table gives cross-reference parts and alternative options found for CGA3E2X7R1H104K080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X7R1H104K080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603T104K5RCC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CGA3E2X7R1H104K080AE vs C0603T104K5RCC7040 |
| CM105X7R104K50KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CGA3E2X7R1H104K080AE vs CM105X7R104K50KT |
| 0603B104K500C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | CGA3E2X7R1H104K080AE vs 0603B104K500C |
| C0603C104K5RAC7013 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CGA3E2X7R1H104K080AE vs C0603C104K5RAC7013 |
| CL10B104KB8GNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CGA3E2X7R1H104K080AE vs CL10B104KB8GNNE |
| C0603T104K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CGA3E2X7R1H104K080AE vs C0603T104K5RAC7082 |
| CL10B104KB8NNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | CGA3E2X7R1H104K080AE vs CL10B104KB8NNNS |
| GCG188R71H104KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | CGA3E2X7R1H104K080AE vs GCG188R71H104KA01D |
| HSMT18X104K500PBE | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | CGA3E2X7R1H104K080AE vs HSMT18X104K500PBE |
| C0603X7R500-104KG6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | CGA3E2X7R1H104K080AE vs C0603X7R500-104KG6B |
CGA3E2X7R1H104K080AE Frequently Asked Questions (FAQ)
-
TDK recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds, and a maximum of 3 reflows.
-
The ESR (Equivalent Series Resistance) of the capacitor can affect its performance in high-frequency circuits by introducing additional impedance and reducing the overall Q factor. In this case, the ESR of the CGA3E2X7R1H104K080AE is 0.015 ohms, which is relatively low and suitable for high-frequency applications.
-
The CGA3E2X7R1H104K080AE is designed to operate in harsh environmental conditions, including high temperatures, humidity, and vibration. TDK's reliability testing has shown that the capacitor can withstand 1000 hours of life testing at 125°C with a failure rate of less than 1%.
-
Yes, the CGA3E2X7R1H104K080AE is suitable for use in DC-DC converter applications due to its low ESR, high ripple current rating, and high reliability. However, the specific application requirements should be carefully evaluated to ensure the capacitor meets the necessary specifications.
-
The CGA3E2X7R1H104K080AE has an MSL rating of 1, which means it can be exposed to a maximum of 30°C and 60% relative humidity for 168 hours without being damaged.