Part Details for CGA4J1X7S1E106K125AE by TDK Corporation
Results Overview of CGA4J1X7S1E106K125AE by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J1X7S1E106K125AE Information
CGA4J1X7S1E106K125AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA4J1X7S1E106K125AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AH0427
|
Newark | Cap, 10Uf, 25V, X7S, 0805, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Cga Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J1X7S1E106K125AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40059 |
|
$0.2670 / $0.8000 | Buy Now |
|
DISTI #
39AH0427
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 39AH0427) COO: Japan RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8858 Partner Stock |
|
$0.2950 / $0.8000 | Buy Now |
|
DISTI #
CGA4J1X7S1E106K125AE
|
Avnet Americas | - Tape and Reel (Alt: CGA4J1X7S1E106K125AE) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2145 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1680 / $0.6000 | Buy Now |
|
DISTI #
CGA4J1X7S1E106KAE
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X7S, ±10%, SMD, 0805, 178mm Min Qty: 2000 | 0 |
|
$0.2100 / $0.2280 | RFQ |
|
DISTI #
CGA4J1X7S1E106K125AE
|
IBS Electronics | CAP CERAMIC 10UF 25V X7S 10% PAD SMD 0805 SOFT TERMINATION 125C AUTOMOTIVE T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.3010 / $0.3080 | Buy Now |
|
DISTI #
CGA4J1X7S1E106K125AE
|
Avnet Abacus | (Alt: CGA4J1X7S1E106K125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | CapCeramic10uF25VX7S10%PadSMD0805SoftTermination125CT/RAutomotiveAEC-Q200 | 15500 |
|
RFQ | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.3385 / $0.3667 | Buy Now |
US Tariff Estimator: CGA4J1X7S1E106K125AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA4J1X7S1E106K125AE
CGA4J1X7S1E106K125AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA4J1X7S1E106K125AE Part Data Attributes
|
|
CGA4J1X7S1E106K125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J1X7S1E106K125AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CGA4J1X7S1E106K125AE
This table gives cross-reference parts and alternative options found for CGA4J1X7S1E106K125AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J1X7S1E106K125AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | $0.0940 | Chip Multilayer Ceramic Capacitors for Automotive | CGA4J1X7S1E106K125AE vs GCM21BC71E106KE36L |
| C2012X7S1E106K125AC | TDK Corporation | $0.2518 | CAPACITOR, CERAMIC, | CGA4J1X7S1E106K125AE vs C2012X7S1E106K125AC |
| C2012X7S1E106K125AE | TDK Corporation | $0.2662 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CGA4J1X7S1E106K125AE vs C2012X7S1E106K125AE |
| GRM21BC71E106KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 10uF, Surface Mount, 0805, | CGA4J1X7S1E106K125AE vs GRM21BC71E106KE01K |
| C0805R106K025BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CGA4J1X7S1E106K125AE vs C0805R106K025BY |
| C0805R106K025RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CGA4J1X7S1E106K125AE vs C0805R106K025RY |
| C0805R106K025TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CGA4J1X7S1E106K125AE vs C0805R106K025TY |
| C0805R106K025T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CGA4J1X7S1E106K125AE vs C0805R106K025T |
| GXT21BC71E106KE13L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CGA4J1X7S1E106K125AE vs GXT21BC71E106KE13L |
| GRT21BC71E106KE13K | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7S, 10 uF, SURFACE MOUNT, 0805, CHIP | CGA4J1X7S1E106K125AE vs GRT21BC71E106KE13K |
CGA4J1X7S1E106K125AE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CGA4J1X7S1E106K125AE is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CGA4J1X7S1E106K125AE is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature for the CGA4J1X7S1E106K125AE is 125°C.
-
Yes, the CGA4J1X7S1E106K125AE is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the CGA4J1X7S1E106K125AE is 50 mΩ maximum at 100 kHz.