Part Details for CGA4J2X8R1H104K125AA by TDK Corporation
Results Overview of CGA4J2X8R1H104K125AA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J2X8R1H104K125AA Information
CGA4J2X8R1H104K125AA by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA4J2X8R1H104K125AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52W9751
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J2X8R1H104K125AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43488 |
|
$0.0440 / $0.1620 | Buy Now |
|
DISTI #
40Y2283
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk CGA4J2X8R1H104K125AA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0300 / $0.0310 | Buy Now |
|
DISTI #
40Y2283
|
Avnet Americas | - Tape and Reel (Alt: 40Y2283) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000 Partner Stock |
|
$0.0250 / $0.0310 | Buy Now |
|
DISTI #
CGA4J2X8R1H104K125AA
|
Avnet Americas | - Tape and Reel (Alt: CGA4J2X8R1H104K125AA) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0229 | Buy Now |
|
DISTI #
CGA4J2X8R1H104KAA
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X8R, ±10%, SMD, 0805, 178mm Min Qty: 1 | 549 |
|
$0.0226 / $0.1500 | Buy Now |
|
DISTI #
CGA4J2X8R1H104K125AA
|
Avnet Abacus | - Tape and Reel (Alt: CGA4J2X8R1H104K125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now | |
|
DISTI #
CGA4J2X8R1H104K125AA
|
Maritex | Multilayer Ceramic Capacitors MLCC – SMD/SMT, TDK, CGA4J2X8R1H104K125AA, 100 nF, 0805, 50 V, 50 V Min Qty: 1 Package Multiple: 1 | 10000 |
|
$0.0500 | Buy Now |
US Tariff Estimator: CGA4J2X8R1H104K125AA by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA4J2X8R1H104K125AA
CGA4J2X8R1H104K125AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA4J2X8R1H104K125AA Part Data Attributes
|
|
CGA4J2X8R1H104K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2X8R1H104K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TDK CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | TDK | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.25 mm | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PUNCHED PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X8R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.25 mm |
Alternate Parts for CGA4J2X8R1H104K125AA
This table gives cross-reference parts and alternative options found for CGA4J2X8R1H104K125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2X8R1H104K125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC0805KKX8R9BB104 | YAGEO Corporation | $0.0518 | Ceramic Capacitor, Ceramic, | CGA4J2X8R1H104K125AA vs AC0805KKX8R9BB104 |
| C2012X8R1H104K125AE | TDK Corporation | $0.0564 | CAP CER 0.1UF 50V X8R 0805 | CGA4J2X8R1H104K125AA vs C2012X8R1H104K125AE |
| GCM21BR91H104KA37K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4J2X8R1H104K125AA vs GCM21BR91H104KA37K |
| GCG21BR91H104KA03K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | CGA4J2X8R1H104K125AA vs GCG21BR91H104KA03K |
| C2012X8R1H104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | CGA4J2X8R1H104K125AA vs C2012X8R1H104KT |
| 0805P104K500NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, | CGA4J2X8R1H104K125AA vs 0805P104K500NT |
| CGA4J2X8R1H104K125AE | TDK Corporation | Check for Price | CAP CER 0.1UF 50V X8R 0805 | CGA4J2X8R1H104K125AA vs CGA4J2X8R1H104K125AE |
| CGA4J2X8R1H104K125AD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | CGA4J2X8R1H104K125AA vs CGA4J2X8R1H104K125AD |
| AC0805KFX8R9BB104 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CGA4J2X8R1H104K125AA vs AC0805KFX8R9BB104 |
| C2012X8R1H104KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4J2X8R1H104K125AA vs C2012X8R1H104KB |
CGA4J2X8R1H104K125AA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CGA4J2X8R1H104K125AA is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CGA4J2X8R1H104K125AA is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature for the CGA4J2X8R1H104K125AA is 125°C.
-
Yes, the CGA4J2X8R1H104K125AA is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the CGA4J2X8R1H104K125AA is 0.015 ohms at 100 kHz.