Part Details for CGA4J3X7R1H225M125AB by TDK Corporation
Results Overview of CGA4J3X7R1H225M125AB by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA4J3X7R1H225M125AB Information
CGA4J3X7R1H225M125AB by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA4J3X7R1H225M125AB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH2833
|
Newark | Cap, Aec-Q200, 2.2Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4J3X7R1H225M125AB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4130 |
|
$0.1420 / $0.4610 | Buy Now |
|
DISTI #
CGA4J3X7R1H225M125AB
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CGA4J3X7R1H225M125AB) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0875 / $0.1001 | Buy Now |
|
DISTI #
CGA4J3X7R1H225MAB
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 50V, X7R, ±20%, SMD, 0805, 178mm Min Qty: 2000 | 0 |
|
$0.0970 / $0.1210 | RFQ |
|
DISTI #
CGA4J3X7R1H225M125AB
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 uF 50 V 20 X7R 0805 2012 Metric (Alt: CGA4J3X7R1H225M125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CGA4J3X7R1H225M125AB by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA4J3X7R1H225M125AB
CGA4J3X7R1H225M125AB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA4J3X7R1H225M125AB Part Data Attributes
|
|
CGA4J3X7R1H225M125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J3X7R1H225M125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 2.2uF, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for CGA4J3X7R1H225M125AB
This table gives cross-reference parts and alternative options found for CGA4J3X7R1H225M125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R1H225M125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0805H0500225MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | CGA4J3X7R1H225M125AB vs 0805H0500225MXT |
| C0805X225M5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | CGA4J3X7R1H225M125AB vs C0805X225M5RACAUTO7210 |
| C0805C225M5RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | CGA4J3X7R1H225M125AB vs C0805C225M5RACAUTO7411 |
| 0805F0500225MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | CGA4J3X7R1H225M125AB vs 0805F0500225MXR |
| C0805X225M050T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CGA4J3X7R1H225M125AB vs C0805X225M050T |
| 0805F0500225MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | CGA4J3X7R1H225M125AB vs 0805F0500225MXT |
| SCM21B225MBNK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CGA4J3X7R1H225M125AB vs SCM21B225MBNK |
| 0805Y0500225MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | CGA4J3X7R1H225M125AB vs 0805Y0500225MXB |
| 08052R225M9BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | CGA4J3X7R1H225M125AB vs 08052R225M9BP0D |
| C2012X7R1H225MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CGA4J3X7R1H225M125AB vs C2012X7R1H225MT |
CGA4J3X7R1H225M125AB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CGA4J3X7R1H225M125AB capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CGA4J3X7R1H225M125AB capacitor is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
-
The CGA4J3X7R1H225M125AB capacitor is rated for operation up to 125°C, but it's not recommended to use it above 105°C for extended periods to ensure reliability and longevity.
-
The ESR of the CGA4J3X7R1H225M125AB capacitor is approximately 0.015 ohms at 100 kHz.
-
Yes, the CGA4J3X7R1H225M125AB capacitor is compliant with the RoHS and REACH directives, making it suitable for use in environmentally friendly designs.