Part Details for CGA5L1X7R1V475K160AE by TDK Corporation
Results Overview of CGA5L1X7R1V475K160AE by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA5L1X7R1V475K160AE Information
CGA5L1X7R1V475K160AE by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA5L1X7R1V475K160AE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y4103
|
Newark | Cap, 4.7Uf, 35V, Mlcc, 1206, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L1X7R1V475K160AE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 42000 |
|
$0.1670 | Buy Now |
|
DISTI #
39Y3553
|
Newark | Cap, 4.7Uf, 35V, X7R, 1206, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA5L1X7R1V475K160AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13895 |
|
$0.2190 / $0.2590 | Buy Now |
|
DISTI #
39Y3553
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 39Y3553) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3895 Partner Stock |
|
$0.3090 / $0.7020 | Buy Now |
|
DISTI #
79Y4103
|
Avnet Americas | - Tape and Reel (Alt: 79Y4103) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000 Partner Stock |
|
$0.2050 / $0.2280 | Buy Now |
|
DISTI #
CGA5L1X7R1V475K160AE
|
Avnet Americas | - Tape and Reel (Alt: CGA5L1X7R1V475K160AE) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.1776 | Buy Now |
|
DISTI #
CGA5L1X7R1V475KAE
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 35V, X7R, ±10%, SMD, 1206, 178mm Min Qty: 1 | 741 |
|
$0.1800 / $0.6400 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 66000 |
|
RFQ | |
|
DISTI #
CGA5L1X7R1V475K160AE
|
Avnet Abacus | - Tape and Reel (Alt: CGA5L1X7R1V475K160AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CGA5L1X7R1V475K160AE
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1800 |
|
$0.1330 / $0.6780 | Buy Now |
US Tariff Estimator: CGA5L1X7R1V475K160AE by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA5L1X7R1V475K160AE
CGA5L1X7R1V475K160AE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA5L1X7R1V475K160AE Part Data Attributes
|
|
CGA5L1X7R1V475K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA5L1X7R1V475K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TDK CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | TDK | |
| Capacitance | 4.7 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.6 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for CGA5L1X7R1V475K160AE
This table gives cross-reference parts and alternative options found for CGA5L1X7R1V475K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA5L1X7R1V475K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GMK316AB7475KLHT | TAIYO YUDEN | $0.1835 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 35V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | CGA5L1X7R1V475K160AE vs GMK316AB7475KLHT |
| GMJ316BB7475KLHT | TAIYO YUDEN | $0.3438 | Ceramic Capacitor, Ceramic | CGA5L1X7R1V475K160AE vs GMJ316BB7475KLHT |
| CL31B475KLHGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CGA5L1X7R1V475K160AE vs CL31B475KLHGNNF |
| MBJCG31LBB7475KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CGA5L1X7R1V475K160AE vs MBJCG31LBB7475KTPA18 |
| GMK316AB7475KL8T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CGA5L1X7R1V475K160AE vs GMK316AB7475KL8T |
| CL31B475KLHSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | CGA5L1X7R1V475K160AE vs CL31B475KLHSNNF |
| MCJCG31LBB7475KTPA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CGA5L1X7R1V475K160AE vs MCJCG31LBB7475KTPA1J |
| CQ3216X7R475K350NRI | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CGA5L1X7R1V475K160AE vs CQ3216X7R475K350NRI |
| C1206C475K6RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | CGA5L1X7R1V475K160AE vs C1206C475K6RAC |
| MCASG31LAB7475KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | CGA5L1X7R1V475K160AE vs MCASG31LAB7475KTNA1J |
CGA5L1X7R1V475K160AE Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CGA5L1X7R1V475K160AE is 260°C for 10 seconds or less.
-
Yes, the CGA5L1X7R1V475K160AE is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature for the CGA5L1X7R1V475K160AE is 125°C.
-
Yes, the CGA5L1X7R1V475K160AE is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The ESR of the CGA5L1X7R1V475K160AE is 0.05 ohms or less at 100 MHz.