Part Details for CGA6P1X7R1N106M250AC by TDK Corporation
Results Overview of CGA6P1X7R1N106M250AC by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGA6P1X7R1N106M250AC Information
CGA6P1X7R1N106M250AC by TDK Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGA6P1X7R1N106M250AC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AH2862
|
Newark | Cap, 10Uf, 75V, X7R, 1210, Capacitance:10Μf, Voltage(Dc):75V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cga Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CGA6P1X7R1N106M250AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15826 |
|
$0.4240 / $1.1000 | Buy Now |
|
DISTI #
71AH2862
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 75 V, 1210 [3225 Metric], ? 20%, X7R - Product that comes on tape, but is not reeled (Alt: 71AH2862) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3927 Partner Stock |
|
$0.4240 / $1.1000 | Buy Now |
|
DISTI #
CGA6P1X7R1N106M250AC
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 75 V, 1210 [3225 Metric], ? 20%, X7R - Tape and Reel (Alt: CGA6P1X7R1N106M250AC) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 / $0.3260 | Buy Now |
|
|
Bristol Electronics | 1044 |
|
RFQ | ||
|
DISTI #
CGA6P1X7R1N106MAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 75V, X7R, ±20%, SMD, 1210, 178mm Min Qty: 1 | 3722 |
|
$0.3220 / $0.9400 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 90 |
|
RFQ | |
|
DISTI #
CGA6P1X7R1N106M250AC
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 10 UF 75 V ½, 20% X7R 1210 [3225 METRIC] Min Qty: 1000 Package Multiple: 1 | 5003 |
|
$0.4550 / $0.4760 | Buy Now |
|
DISTI #
CGA6P1X7R1N106M250AC
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 75 V 1210 3225 Metric 20 X7R (Alt: CGA6P1X7R1N106M250AC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | 3000 |
|
RFQ |
US Tariff Estimator: CGA6P1X7R1N106M250AC by TDK Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGA6P1X7R1N106M250AC
CGA6P1X7R1N106M250AC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGA6P1X7R1N106M250AC Part Data Attributes
|
|
CGA6P1X7R1N106M250AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA6P1X7R1N106M250AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 75V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 75 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
CGA6P1X7R1N106M250AC Frequently Asked Questions (FAQ)
-
TDK recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds, and a maximum of 3 reflows.
-
The ESR of the CGA6P1X7R1N106M250AC is 0.015 ohms, which is relatively low, making it suitable for high-frequency applications where low impedance is required.
-
The CGA6P1X7R1N106M250AC has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being soldered.
-
Yes, the CGA6P1X7R1N106M250AC is a high-reliability capacitor that meets the requirements of various industries, including aerospace and automotive, and is suitable for use in critical applications.
-
The capacitance of the CGA6P1X7R1N106M250AC decreases by approximately 10% over the operating temperature range of -55°C to 125°C.