Part Details for CGP2C101KGYDCAWL35 by KEMET Corporation
Results Overview of CGP2C101KGYDCAWL35 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGP2C101KGYDCAWL35 Information
CGP2C101KGYDCAWL35 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CGP2C101KGYDCAWL35 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGP2C101KGYDCAWL35
CGP2C101KGYDCAWL35 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGP2C101KGYDCAWL35 Part Data Attributes
|
|
CGP2C101KGYDCAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CGP2C101KGYDCAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 6.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | Y5P | |
| Temperature Coefficient | 10% Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 12.5 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
Alternate Parts for CGP2C101KGYDCAWL35
This table gives cross-reference parts and alternative options found for CGP2C101KGYDCAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP2C101KGYDCAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGP1C101KGYDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP1C101KGYDAAWL25 |
| CGP2C101KGYDCAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP2C101KGYDCAWL25 |
| CGP5C101KGYDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP5C101KGYDBAWL35 |
| CGP1C101KGYDCAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP1C101KGYDCAWL35 |
| CGP1C101KGYDCAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP1C101KGYDCAWL25 |
| CGP5C101KGYDBAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP5C101KGYDBAWL25 |
| CGP7C101KGYDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP7C101KGYDAAWL25 |
| CGP7C101KGYDAAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP7C101KGYDAAWL35 |
| CGP2C101KGYDBAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP2C101KGYDBAWL25 |
| CGP2C101KGYDAAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | CGP2C101KGYDCAWL35 vs CGP2C101KGYDAAWL50 |