Part Details for CGP5C510JUSDCAWL25 by KEMET Corporation
Results Overview of CGP5C510JUSDCAWL25 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGP5C510JUSDCAWL25 Information
CGP5C510JUSDCAWL25 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CGP5C510JUSDCAWL25 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CGP5C510JUSDCAWL25
CGP5C510JUSDCAWL25 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGP5C510JUSDCAWL25 Part Data Attributes
|
|
CGP5C510JUSDCAWL25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CGP5C510JUSDCAWL25
KEMET Corporation
Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Capacitance | 0.000051 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 7.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 7.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 4000 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | SL | |
| Temperature Coefficient | -1000,350 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
Alternate Parts for CGP5C510JUSDCAWL25
This table gives cross-reference parts and alternative options found for CGP5C510JUSDCAWL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP5C510JUSDCAWL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CGP1C510JUSDDAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP1C510JUSDDAWL25 |
| CGP2C510JUSDDAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP2C510JUSDDAWL35 |
| CGP5C510JUSDCAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP5C510JUSDCAWL35 |
| CGP2C510JUSDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP2C510JUSDBAWL35 |
| CGP2C510JUSDAAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP2C510JUSDAAWL35 |
| CGP1C510JUSDDAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP1C510JUSDDAWL50 |
| CGP1C510JUSDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP1C510JUSDBAWL35 |
| CGP2C510JUSDDAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP2C510JUSDDAWL50 |
| CGP2C510JUSDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP2C510JUSDAAWL25 |
| CGP2C510JUSDCAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000051uF, Through Hole Mount, RADIAL LEADED | CGP5C510JUSDCAWL25 vs CGP2C510JUSDCAWL25 |