Part Details for CH-134-PIN by MACOM
Overview of CH-134-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CH-134-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CH-134-PIN-ND
|
DigiKey | COUPLER,BI-DIRECTIONAL Min Qty: 4 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$425.9375 | Buy Now |
DISTI #
937-CH-134-PIN
|
Mouser Electronics | Signal Conditioning 10-500MHz VSWR:1.8:1 max RoHS: Not Compliant | 0 |
|
$354.2700 / $374.0500 | Order Now |
DISTI #
CH-134-PIN
|
Richardson RFPD | RF DUAL DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 8 | 0 |
|
$241.6000 | Buy Now |
Part Details for CH-134-PIN
CH-134-PIN CAD Models
CH-134-PIN Part Data Attributes
|
CH-134-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
CH-134-PIN
MACOM
Bi-Directional Coupler, 10MHz Min, 500MHz Max, 1.6dB Insertion Loss-Max, FP-2, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FP-2, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.6 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Package Equivalence Code | FL8,.38,150/100 | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Surface Mount | NO | |
VSWR-Max | 1.8 |