CH20-0032-17G-RTR
Description: RF/Microwave Coupler, 824 MHz - 960 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, SOIC-8

Overview of CH20-0032-17G-RTR by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
100324FM/B Rochester Electronics 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL
100324/VYA Rochester Electronics LLC 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA)
100324QIX Rochester Electronics LLC TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28

CAD Models for CH20-0032-17G-RTR by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH20-0032-17G-RTR by TE Connectivity

CH20-0032-17G-RTR
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.01 dBm
Insertion Loss-Max
0.5 dB
Operating Frequency-Max
960 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
BI-DIRECTIONAL COUPLER
Terminal Finish
NOT SPECIFIED
VSWR-Max
1.6
Want to compare parts?
  1. CH20-0032-17G-RTR
    TE Connectivity
    RF/Microwave Coupler, 824 MHz - 960 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, SOIC-8
    VS

Alternate Parts for CH20-0032-17G-RTR

This table gives cross-reference parts and alternative options found for CH20-0032-17G-RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH20-0032-17G-RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH20-0032-17GRTR 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX TE Connectivity CH20-0032-17G-RTR vs CH20-0032-17GRTR
MACPCC0001 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SMT, SO-8 TE Connectivity CH20-0032-17G-RTR vs MACPCC0001
CH20-0032-17GRTR Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, MACOM CH20-0032-17G-RTR vs CH20-0032-17GRTR
CH20-0033-17G 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 TE Connectivity CH20-0032-17G-RTR vs CH20-0033-17G
CH20-0032-17GTR 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX TE Connectivity CH20-0032-17G-RTR vs CH20-0032-17GTR
CH20-0032-17G Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 MACOM CH20-0032-17G-RTR vs CH20-0032-17G
Part Number Description Manufacturer Compare
MACPCC0001 Bi-Directional Coupler, 1700MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, MS-012AA, SOP-8 MACOM CH20-0032-17G-RTR vs MACPCC0001
CH20-0033-17G 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 TE Connectivity CH20-0032-17G-RTR vs CH20-0033-17G
CH20-0033-17GRTR Bi-Directional Coupler, 1700MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, SOIC-8 MACOM CH20-0032-17G-RTR vs CH20-0033-17GRTR
CH20-0032-17G Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 MACOM CH20-0032-17G-RTR vs CH20-0032-17G
MACPCC0001 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SMT, SO-8 TE Connectivity CH20-0032-17G-RTR vs MACPCC0001
CH20-0032-17GRTR 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX TE Connectivity CH20-0032-17G-RTR vs CH20-0032-17GRTR
CH20-0033-17GTR Bi-Directional Coupler, 1700MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 MACOM CH20-0032-17G-RTR vs CH20-0033-17GTR
CH20-0032-17GRTR Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, MACOM CH20-0032-17G-RTR vs CH20-0032-17GRTR
MACPCC0002 Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, MS-102AA, SOP-8 MACOM CH20-0032-17G-RTR vs MACPCC0002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH20-0032-17G-RTR by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH20-0032-17G-RTR by TE Connectivity

Select Manufacturer
Which Manufacturer of CH20-0032-17G-RTR would you like to use for your alert(s)?
  • Please alert me when CH20-0032-17G-RTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH20-0032-17G-RTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH20-0032-17G-RTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH20-0032-17G-RTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH20-0032-17G-RTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH20-0032-17G-RTR by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: