Part Details for CH20-0032-17G-TR by MACOM
Overview of CH20-0032-17G-TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Part Details for CH20-0032-17G-TR
CH20-0032-17G-TR CAD Models
CH20-0032-17G-TR Part Data Attributes
|
CH20-0032-17G-TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
CH20-0032-17G-TR
MACOM
824 MHz - 960 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.6 |
Alternate Parts for CH20-0032-17G-TR
This table gives cross-reference parts and alternative options found for CH20-0032-17G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH20-0032-17G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH20-0032-17GRTR | 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX | TE Connectivity | CH20-0032-17G-TR vs CH20-0032-17GRTR |
MACPCC0001 | 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, GREEN, PLASTIC, MS-012AA, SMT, SO-8 | TE Connectivity | CH20-0032-17G-TR vs MACPCC0001 |
CH20-0032-17GRTR | Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, | MACOM | CH20-0032-17G-TR vs CH20-0032-17GRTR |
CH20-0033-17G | 1700MHz - 2000MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX, PLASTIC, SOIC-8 | TE Connectivity | CH20-0032-17G-TR vs CH20-0033-17G |
CH20-0032-17GTR | 824MHz - 960MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.5dB INSERTION LOSS-MAX | TE Connectivity | CH20-0032-17G-TR vs CH20-0032-17GTR |
CH20-0032-17G | Bi-Directional Coupler, 824MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, MS-012AA, SOIC-8 | MACOM | CH20-0032-17G-TR vs CH20-0032-17G |