There are no models available for this part yet.
Overview of CH7315B-TEF-TR by Chrontel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for CH7315B-TEF-TR by Chrontel Inc
Part Data Attributes for CH7315B-TEF-TR by Chrontel Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHRONTEL INC
|
Part Package Code
|
QFP
|
Package Description
|
HLFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
Alternate Parts for CH7315B-TEF-TR
This table gives cross-reference parts and alternative options found for CH7315B-TEF-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH7315B-TEF-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH7319A-TF | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | Chrontel Inc | CH7315B-TEF-TR vs CH7319A-TF |
CH7319A-TEF-TR | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | Chrontel Inc | CH7315B-TEF-TR vs CH7319A-TEF-TR |
CH7320A-TF-TR | Consumer Circuit, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, MS-026D, LQFP-64 | Chrontel Inc | CH7315B-TEF-TR vs CH7320A-TF-TR |