Part Details for CHA3024-QGG/20 by United Monolithic Semiconductors
Overview of CHA3024-QGG/20 by United Monolithic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CHA3024-QGG/20
CHA3024-QGG/20 CAD Models
CHA3024-QGG/20 Part Data Attributes
|
CHA3024-QGG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHA3024-QGG/20
United Monolithic Semiconductors
Wide Band Low Power Amplifier, 2000MHz Min, 22000MHz Max, MO-220VHHD, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Power Supplies | -0.3, 1.7, 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.38 |