Part Details for CHB50W-24S15 by Cincon Electronics Corporation
Overview of CHB50W-24S15 by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for CHB50W-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2881-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
161 In Stock |
|
$64.9577 / $76.9900 | Buy Now |
DISTI #
418-CHB50W-24S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 9-36VDC Input, 15VDC Output RoHS: Compliant | 2 |
|
$63.2600 / $75.7100 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 50W - 9-36 VDC Input - 15 VDC Output - 3.33A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$53.7600 / $73.0200 | Buy Now |
DISTI #
CHB50W-24S15
|
TME | Converter: DC/DC, 50W, Uin: 9÷36V, Uout: 15VDC, Iout: 3.33A, 300kHz Min Qty: 1 | 3 |
|
$65.0300 / $79.3300 | Buy Now |
DISTI #
000000000003135169
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 9-36VDC Input, 15VDC Output Min Qty: 1 | 16 |
|
$55.3700 / $75.0000 | Buy Now |
Part Details for CHB50W-24S15
CHB50W-24S15 CAD Models
CHB50W-24S15 Part Data Attributes
|
CHB50W-24S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50W-24S15
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.95 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 57.9 mm |