Part Details for CHC-CD0910B-01-52R3-F by TT Electronics Resistors
Overview of CHC-CD0910B-01-52R3-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for CHC-CD0910B-01-52R3-F
CHC-CD0910B-01-52R3-F CAD Models
CHC-CD0910B-01-52R3-F Part Data Attributes
|
CHC-CD0910B-01-52R3-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHC-CD0910B-01-52R3-F
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3516, BGA-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | BGA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 52.3 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 32 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3516 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BALL | |
Tolerance | 1% |